Automotive-grade Half Bridge Based MOSFET Driver, PDSO8, SOIC-8 package. Features a dual terminal position with 8 terminals and a JEDEC package code of R-PDSO-G8. Operates within a supply voltage range of 10V to 16.8V, with a nominal supply voltage of 12V. This interface IC offers a single function and is designed for operation between -40°C and 125°C.
Infineon IR21531STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16.8 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21531STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.