
The IR2153PBF is a half bridge based MOSFET driver from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 8 terminals and is available in a DIP8 package. It can handle supply voltages between 10 and 16.8 volts. The IR2153PBF is a single-function IC, suitable for use in power management circuits.
Infineon IR2153PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16.8 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2153PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.