Infineon IR2159 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Supply Voltage-Nom (Vsup) | 14 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.