Infineon IR21591PBF technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Supply Voltage-Nom (Vsup) | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21591PBF to view detailed technical specifications.
No datasheet is available for this part.