
Automotive-grade AC/DC current sensor with a 15V nominal supply voltage, operating from 9.5V to 20V. Features a single channel and one function, housed in an 8-pin SOIC package (R-PDSO-G8) with dual terminal positions. This component offers a wide operating temperature range from -40°C to 125°C.
Infineon IR2175SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 9.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2175SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.