The IR21814S is a half bridge based MOSFET driver from Infineon, operating between -40°C and 125°C. It features a 14-pin SOIC package and a nominal supply voltage of 15V. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It has a single function and 1 terminal position, with a maximum supply voltage of 20V and a minimum supply voltage of 10V.
Infineon IR21814S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21814S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.