The IR21814SPBF is a half bridge based MOSFET driver from Infineon, operating within a temperature range of -40°C to 125°C. It has 14 terminals and is available in a SOIC-14 package. The device is designed to work with a supply voltage between 10V and 20V. It is categorized under gate drivers and is suitable for automotive applications.
Infineon IR21814SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR21814SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.