The IR2181PBF is an 8-pin DIP packaged half bridge based mosfet driver from Infineon, designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and can handle supply voltages between 10 and 20 volts. The device features a dual terminal position and is available in a R-PDIP-T8 package with dimensions of 7.62mm in width and 9.88mm in length.
Infineon IR2181PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2181PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.