The IR2213 is a 14-pin dual half bridge based mosfet driver IC from Infineon. It operates within a supply voltage range of 12 to 20V and has a nominal supply voltage of 15V. The IC is packaged in a plastic DIP-14 package with dimensions of 7.62mm in width and 19.305mm in length. It is designed for use in power management applications.
Infineon IR2213 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.