CMOS half-bridge MOSFET driver with 2.5A output current. Features a 12V to 20V supply voltage range, with a nominal 15V. This 16-terminal device utilizes a PDSO16 (SOIC-16) package, measuring 7.5mm width and 10.3mm length. Designed for power management applications, it offers a single function for efficient gate driving.
Infineon IR2213STRPBF technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2213STRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.