
Automotive-grade half-bridge IGBT driver IC featuring 1.2kV isolation and 3A output current. This 24-terminal SSOP package component offers high and low-side driving capabilities with non-inverting logic. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 11.5V to 20V, with a nominal 15V. The R-PDSO-G24 package measures 5.3mm in width and 8.2mm in length.
Sign in to ask questions about the Infineon IR2214SSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2214SSPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED IGBT DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2214SSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.