The IR2235S is a dual MOSFET driver IC from Infineon, featuring a 28-pin R-PDSO-G28 package with a width of 7.5mm and length of 17.9mm. It operates within a supply voltage range of 10-20V and is designed for use in buffer or inverter based MOSFET driver applications. The IC is suitable for use in power management systems, with a nominal supply voltage of 15V.
Infineon IR2235S technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2235S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.