Infineon IR2520DPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 12.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2520DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.