The IR3220S is a dual motor driver IC from Infineon, featuring 20 terminals in a dual terminal position. It operates within a supply voltage range of 5.5V to 35V, with a nominal supply voltage of 14V. The IC is packaged in a SOIC-20 package, measuring 7.5mm in width and 12.8mm in length. It is designed for use in power management applications.
Infineon IR3220S technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IR3220S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.