The IR3448MTRPBF is a 33-pin QFN-33 power management IC from Infineon. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. The device has a single function and is available in a QFN-33 package with dimensions of 5mm in width and 6mm in length. It can handle input voltages between 5 and 21 volts.
Infineon IR3448MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXSS-N33 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3448MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.