
The IR3473MTRPBF is a quad regulator controller from Infineon, designed for use in automotive applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 17 terminals and is packaged in a lead-free QFN-17 package. The IR3473MTRPBF is a single-function device with a temperature grade of AUTOMOTIVE and can handle input voltages between 3V and 27V.
Infineon IR3473MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3473MTRPBF to view detailed technical specifications.
No datasheet is available for this part.