The IR3477MTRPBF is an automotive DC/DC controller from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 17 terminals and a quad terminal position. The device is packaged in a 5 x 6 mm, lead-free QFN-17 package. It is designed to operate within a voltage range of 3V to 27V.
Infineon IR3477MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3477MTRPBF to view detailed technical specifications.
No datasheet is available for this part.