
The IR3504MPBF is a surface mount power management IC from Infineon, packaged in a 32-pin QFN MLPQ. It operates within a temperature range of 0 to 150 degrees Celsius. This controller is designed for surface mount applications.
Infineon IR3504MPBF technical specifications.
| Package Family Name | QFN |
| Package/Case | MLPQ |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Mounting | Surface Mount |
| Type | Controller |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IR3504MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.