Infineon IR3541MPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 2 |
| Maximum Switching Frequency | 1200kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 3.6V |
| Minimum Input Voltage | 2.97V |
| Typical Input Voltage | 3.3V |
| Operating Supply Voltage | 2.97 to 3.6V |
| Maximum Supply Current | 120(Typ)mA |
| Cage Code | CG091 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Infineon IR3541MPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.