The IR3550MPBF is an automotive-grade quad DC/DC controller from Infineon, suitable for operating temperatures up to 125°C. It features a 6x6mm QFN-32 package, compliant with RoHS standards. The device operates within a 4.5-15V input voltage range and is designed for use in automotive applications.
Infineon IR3550MPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3550MPBF to view detailed technical specifications.
No datasheet is available for this part.