Infineon IR3555MTRPBF technical specifications.
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3555MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.