Infineon IR3640MTRPBF technical specifications.
| Package/Case | MLPQ EP |
| Package Description | Micro Lead Frame Package, Exposed Pad |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.7 to 21.6V |
| Maximum Switching Frequency | 1650kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 24V |
| Minimum Input Voltage | 1.5V |
| Operating Supply Voltage | 4.5 to 5.5V |
| Maximum Supply Current | 40mA |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon IR3640MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.