The IR38062MTRPBF is a 26-pin QFN DC/DC controller from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and meets AEC-Q100 standards. The device has a single function and can handle input voltages between 1.2V and 21V.
Infineon IR38062MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N26 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR38062MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.