The IR3822MTRPBF is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a quad terminal position and is packaged in a 5 x 6 mm ROHS compliant QFN-15 package. The device operates within an input voltage range of 2.5V to 21V. It is designed for use in automotive applications and meets the requirements of the specified temperature grade.
Infineon IR3822MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N15 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3822MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.