The IR3838MTRPBF is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 17 terminals and a quad terminal position. The device is packaged in a 5x6mm PQFN-17 package, which is halogen-free and RoHS compliant. It is designed for automotive applications and can handle input voltages between 1.5V and 16V.
Infineon IR3838MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3838MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.