The IR3865MTRPBF is a quad regulator with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has 17 terminals and a quad terminal position. The device is packaged in a 4 x 5 mm PQFN-17 package. It can operate with an input voltage between 3 and 21 volts. The IR3865MTRPBF is a power management IC used in DC/DC controllers and regulators.
Infineon IR3865MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3865MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.