
Synchronous step-down DC-DC converter with adjustable output voltage from 0.5V to 12V and a maximum output current of 10A. Input voltage range is 3V to 26V. Features a 16-pin Power QFN EP package with exposed pad, measuring 6mm x 5mm x 0.95mm, designed for surface mounting. Operating temperature range is -10°C to 150°C.
Infineon IR3870MTRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | Power QFN EP |
| Package Description | Power Quad Flat Non-leaded Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65|0.85|1.03 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.5 to 12V |
| Maximum Output Current | 10A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 26V |
| Switching Regulator | Yes |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IR3870MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.