Infineon IR3876MTRPBF technical specifications.
| Number of Terminals | 17 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3876MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.