Automotive-grade switching regulator, current-mode control, operating from a 2.5V to 14V input range. Features an 800kHz maximum switching frequency and a 16-terminal PQFN-16 package. Designed for operation between -40°C and 125°C, this single-function integrated circuit offers robust power management solutions.
Infineon IR3883MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3883MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.