The IR3894MTR1PBF is an automotive-grade DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and is packaged in a 5 x 6 mm, halogen-free and RoHS-compliant PQFN-17 package. The device is designed to operate within an input voltage range of 1V to 21V and is suitable for use in automotive applications.
Infineon IR3894MTR1PBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3894MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.