Infineon IR4321MTRPBF technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR4321MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.