The IR4426 is a dual MOSFET driver IC from Infineon with a supply voltage range of 6 to 20V. It features 8 terminals and operates over a temperature range of -40 to 125°C. The device is packaged in a plastic DIP-8 package and is compliant with AEC-Q100. It is designed for use in automotive applications and has a width of 7.62mm and a length of 9.88mm.
Infineon IR4426 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR4426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.