The IR4426S is a dual MOSFET driver IC with a maximum operating temperature of 125°C and a supply voltage range of 6 to 20V. It has 8 terminals and is available in a SOP-8 package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It is a buffer or inverter based MOSFET driver IC with 2 functions.
Infineon IR4426S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR4426S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.