Infineon IRAM136-0760A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 21 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T21 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRAM136-0760A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.