The IRAM136-1061A is a 1-function power management IC from Infineon, operating within a temperature range of -40 to 125 degrees Celsius. It has 29 terminals and a supply voltage of 13.5 to 16.5 volts. The device is packaged in a ROHS compliant ZIP-29 package and is suitable for automotive applications.
Infineon IRAM136-1061A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 29 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T29 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IRAM136-1061A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.