The IRAM256-1567A is a 1-function power management IC with 29 terminals in a ZIG-ZAG terminal position. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 15V, a maximum supply voltage of 16.5V, and a minimum supply voltage of 13.5V. It is packaged in a ZFM type package.
Infineon IRAM256-1567A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 29 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T29 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRAM256-1567A to view detailed technical specifications.
No datasheet is available for this part.