Infineon IRAMS06UP60A-2PBF technical specifications.
| Number of Terminals | 25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T25 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRAMS06UP60A-2PBF to view detailed technical specifications.
No datasheet is available for this part.