Infineon IRAUDAMP17 technical specifications.
| Type | Evaluation Board |
| Supported Device | IR4302 |
| Supported Device Technology | Audio Amplifier |
| Operating Supply Voltage Range | 30 to 42|40 to 52VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IRAUDAMP17 to view detailed technical specifications.
No datasheet is available for this part.