Infineon IRDCIP1001-A technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 218 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B218 |
| Temperature Grade | OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRDCIP1001-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.