N-Channel Power MOSFET featuring a 100V drain-source voltage and a continuous drain current of 42A. This single-element silicon device offers a low on-resistance of 0.036 ohms. Designed for high-temperature operation up to 175°C, it utilizes a metal-oxide semiconductor field-effect transistor construction. The component is housed in a lead-free plastic D2PAK-3 package with a single terminal position.
Infineon IRF1310NSTRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF1310NSTRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.