
N-channel power MOSFET featuring 75A continuous drain current and 55V drain-source voltage. Offers low on-resistance of 0.0047 ohms. Designed with a single element and three terminals in a TO-220AB plastic package. Maximum operating temperature reaches 175°C.
Infineon IRF2805PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF2805PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.