
N-channel silicon MOSFET featuring a 55V drain-source voltage and 110A continuous drain current. This power transistor operates across a wide temperature range from -55°C to 175°C. It is housed in a standard TO-220AB package with three terminals, including a tab for enhanced thermal dissipation.
Infineon IRF3205PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF3205PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.