N-Channel Power MOSFET featuring 100V drain-source voltage and 57A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.023 ohms. Designed with a single element and TO-263AB package, it operates up to a maximum temperature of 175°C.
Infineon IRF3710STRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF3710STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.