N-Channel Power MOSFET featuring a continuous drain current of 75A and a drain-source voltage of 55V. Achieves a low on-resistance of 0.0033 ohms. Operates across a wide temperature range from -55°C to 175°C. Housed in a TO-263AB (D2PAK) plastic package with single terminal position.
Infineon IRF3805STRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF3805STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.