
P-channel MOSFET featuring 55V drain-source voltage and 31A continuous drain current. This single-element silicon power transistor offers a low on-resistance of 0.06 ohms. Designed for high-temperature operation up to 175°C, it utilizes a 3-terminal TO-220AB package.
Infineon IRF5305PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF5305PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.