Infineon IRF6726MTR1PBF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF6726MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.