
P-channel MOSFET featuring 40V drain-source voltage and 10.5A continuous drain current. Achieves a low on-resistance of 0.015 ohms. This single-element silicon device operates across a wide temperature range from -55°C to 150°C. Housed in an 8-terminal MS-012AA package.
Infineon IRF7240TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7240TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.