
Dual-element, N-channel and P-channel MOSFET for power applications. Features a continuous drain current of 4A, a drain-source voltage of 30V, and a low on-resistance of 0.05 ohms. This silicon Metal-Oxide Semiconductor FET is housed in an 8-terminal SOP-8 package (JEDEC MS-012AA) and operates up to a maximum temperature of 150°C.
Infineon IRF7309TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7309TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.