
Dual P-channel MOSFET featuring 20V drain-source voltage and 5.3A continuous drain current. Offers a low on-resistance of 0.058 ohms. This silicon Metal-oxide Semiconductor FET utilizes a 2-element configuration within an 8-terminal MS-012AA package. Designed with a lead-free package.
Infineon IRF7314TRPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7314TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.