Infineon IRF7832 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7832 to view detailed technical specifications.
No datasheet is available for this part.